PS2561L1-1-A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.2.01740
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.2.01740
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 5.259
Unit Price: kr.4.95000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.1.91210
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.1.91210
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2561L1-1-A

DigiKey Part Number
559-1372-ND
Manufacturer
Manufacturer Product Number
PS2561L1-1-A
Description
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
80V
Series
Current - Output / Channel
50mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.17V
Part Status
Not For New Designs
Current - DC Forward (If) (Max)
80 mA
Number of Channels
1
Vce Saturation (Max)
300mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
80% @ 5mA
Mounting Type
Through Hole
Current Transfer Ratio (Max)
400% @ 5mA
Package / Case
4-DIP (0.400", 10.16mm)
Rise / Fall Time (Typ)
3µs, 5µs
Supplier Device Package
4-DIP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2561L1-1-V-A-QRenesas Electronics Corporation0559-PS2561L1-1-V-A-Q-NDkr.2.01740Parametric Equivalent
PS2561L1-1-V-A/QRenesas Electronics Corporation0559-PS2561L1-1-V-A/Q-NDkr.2.01740Parametric Equivalent
PS2581L1-ARenesas Electronics Corporation5.259559-1405-NDkr.4.95000Parametric Equivalent
PS2581L1-A-NRenesas Electronics Corporation0559-PS2581L1-A-N-NDkr.1.91210Parametric Equivalent
PS2581L1-A-QRenesas Electronics Corporation0559-PS2581L1-A-Q-NDkr.1.91210Parametric Equivalent
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.3.58200kr.35.82
100kr.2.61720kr.261.72
500kr.2.18604kr.1,093.02
1.000kr.2.04471kr.2,044.71
2.000kr.1.92464kr.3,849.28
5.000kr.1.79341kr.8,967.05
10.000kr.1.71160kr.17,116.00
25.000kr.1.62241kr.40,560.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500