
PS2561FL-1Y-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2561FL-1Y-F3-ATR-ND - Tape & Reel (TR) 559-PS2561FL-1Y-F3-ACT-ND - Cut Tape (CT) 559-PS2561FL-1Y-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2561FL-1Y-F3-A |
Description | OPTOISO 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 80V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 30 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 300% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 5µs, 7µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2561FL-1Y-A | Renesas Electronics Corporation | 2.135 | 559-PS2561FL-1Y-A-ND | kr.6.78000 | Parametric Equivalent |
| PS2561FL-1Y-K-A | Renesas Electronics Corporation | 8.775 | 559-1142-ND | kr.6.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.5.05900 | kr.50.59 |
| 100 | kr.3.75200 | kr.375.20 |
| 500 | kr.3.17102 | kr.1,585.51 |
| 1.000 | kr.2.98069 | kr.2,980.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.81931 | kr.5,638.62 |
| 4.000 | kr.2.68247 | kr.10,729.88 |
| 6.000 | kr.2.61237 | kr.15,674.22 |
| 10.000 | kr.2.53324 | kr.25,332.40 |
| 14.000 | kr.2.48622 | kr.34,807.08 |
| 20.000 | kr.2.44036 | kr.48,807.20 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

