
PS2561DL2-1Y-A | |
|---|---|
DigiKey Part Number | 559-1140-ND |
Manufacturer | |
Manufacturer Product Number | PS2561DL2-1Y-A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 40 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.4.08300 | kr.40.83 |
| 100 | kr.3.00260 | kr.300.26 |
| 500 | kr.2.51914 | kr.1,259.57 |
| 1.000 | kr.2.36070 | kr.2,360.70 |
| 2.000 | kr.2.22623 | kr.4,452.46 |
| 5.000 | kr.2.07934 | kr.10,396.70 |
| 10.000 | kr.1.98778 | kr.19,877.80 |
| 25.000 | kr.1.88799 | kr.47,199.75 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

