
PS2533L-1-A | |
|---|---|
DigiKey Part Number | 559-1021-ND |
Manufacturer | |
Manufacturer Product Number | PS2533L-1-A |
Description | OPTOISOLATOR 5KV 1CH DARL 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 350V |
Series | Current - Output / Channel 150mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 1500% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 6500% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 100µs, 100µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2533L-1-F3-A | Renesas Electronics Corporation | 7.022 | 559-1022-1-ND | kr.13.12000 | Parametric Equivalent |
| PS2533L-1-V-A | Renesas Electronics Corporation | 2.074 | 559-1258-ND | kr.14.58000 | Parametric Equivalent |
| PS2533L-1-V-F3-A | Renesas Electronics Corporation | 2.224 | 559-PS2533L-1-V-F3-ACT-ND | kr.14.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.82000 | kr.13.82 |
| 10 | kr.9.94100 | kr.99.41 |
| 100 | kr.7.60100 | kr.760.10 |
| 500 | kr.6.56900 | kr.3,284.50 |
| 1.000 | kr.6.23228 | kr.6,232.28 |
| 2.000 | kr.5.94714 | kr.11,894.28 |
| 5.000 | kr.5.63626 | kr.28,181.30 |
| 10.000 | kr.5.44280 | kr.54,428.00 |
| Unit Price without VAT: | kr.13.82000 |
|---|---|
| Unit Price with VAT: | kr.17.27500 |

