Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2513L-1-A | |
|---|---|
DigiKey Part Number | 559-1251-ND |
Manufacturer | |
Manufacturer Product Number | PS2513L-1-A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 120V |
Series | Current - Output / Channel 30mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.1V |
Part Status Not For New Designs | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 200% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 5µs, 25µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2513L-1-A-N | Renesas Electronics Corporation | 0 | 559-PS2513L-1-A-N-ND | kr.3.05590 | Parametric Equivalent |
| PS2513L-1-F3-A | Renesas Electronics Corporation | 0 | 559-1129-1-ND | kr.7.54000 | Parametric Equivalent |
| PS2513L-1-F3-A-H | Renesas Electronics Corporation | 0 | 559-PS2513L-1-F3-A-HTR-ND | kr.2.63744 | Parametric Equivalent |
| PS2513L-1-F3-A-N | Renesas Electronics Corporation | 0 | 559-PS2513L-1-F3-A-NTR-ND | kr.2.63744 | Parametric Equivalent |
| PS2513L-1-V-F3-A | Renesas Electronics Corporation | 0 | 559-PS2513L-1-V-F3-ATR-ND | kr.2.63744 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.3.84330 | kr.384.33 |
| Unit Price without VAT: | kr.3.84330 |
|---|---|
| Unit Price with VAT: | kr.4.80413 |


