Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2513-1-A

DigiKey Part Number
559-1715-ND
Manufacturer
Manufacturer Product Number
PS2513-1-A
Description
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
120V
Series
Current - Output / Channel
30mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.1V
Part Status
Not For New Designs
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
300mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
50% @ 5mA
Mounting Type
Through Hole
Current Transfer Ratio (Max)
200% @ 5mA
Package / Case
4-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
5µs, 25µs
Supplier Device Package
4-DIP
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2513-1-A-NRenesas Electronics Corporation0559-PS2513-1-A-N-NDkr.3.15860Parametric Equivalent
PS2513-1-V-ARenesas Electronics Corporation0559-PS2513-1-V-A-NDkr.3.15860Parametric Equivalent
PS2513-1-V-A-NRenesas Electronics Corporation0559-PS2513-1-V-A-N-NDkr.3.15860Parametric Equivalent
In-Stock: 3.330
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.7.86000kr.7.86
10kr.5.53500kr.55.35
100kr.4.11910kr.411.91
500kr.3.49132kr.1,745.66
1.000kr.3.28596kr.3,285.96
2.000kr.3.11177kr.6,223.54
5.000kr.2.92169kr.14,608.45
10.000kr.2.80326kr.28,032.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.7.86000
Unit Price with VAT:kr.9.82500