
PS2503L-1-F3-A | |
|---|---|
DigiKey Part Number | 559-1189-2-ND - Tape & Reel (TR) 559-1189-1-ND - Cut Tape (CT) 559-1189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2503L-1-F3-A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 400% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 20µs, 30µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 80 mA | |
Vce Saturation (Max) | 250mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.13000 | kr.8.13 |
| 10 | kr.5.71500 | kr.57.15 |
| 100 | kr.4.26600 | kr.426.60 |
| 500 | kr.3.62244 | kr.1,811.22 |
| 1.000 | kr.3.41199 | kr.3,411.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.23355 | kr.6,467.10 |
| 4.000 | kr.3.08233 | kr.12,329.32 |
| 6.000 | kr.3.00487 | kr.18,029.22 |
| 10.000 | kr.2.91747 | kr.29,174.70 |
| 14.000 | kr.2.86552 | kr.40,117.28 |
| 20.000 | kr.2.81488 | kr.56,297.60 |
| Unit Price without VAT: | kr.8.13000 |
|---|---|
| Unit Price with VAT: | kr.10.16250 |

