
PS2503L-1-F3-A | |
|---|---|
DigiKey Part Number | 559-1189-2-ND - Tape & Reel (TR) 559-1189-1-ND - Cut Tape (CT) 559-1189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2503L-1-F3-A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 40V |
Series | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.1V |
Part Status Not For New Designs | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 250mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 20µs, 30µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2503L-1-A | Renesas Electronics Corporation | 0 | 559-1012-ND | kr.0.63900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.5.84500 | kr.58.45 |
| 100 | kr.4.36070 | kr.436.07 |
| 500 | kr.3.70306 | kr.1,851.53 |
| 1.000 | kr.3.48795 | kr.3,487.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.30552 | kr.6,611.04 |
| 4.000 | kr.3.15097 | kr.12,603.88 |
| 6.000 | kr.3.07178 | kr.18,430.68 |
| 10.000 | kr.2.98242 | kr.29,824.20 |
| 14.000 | kr.2.92931 | kr.41,010.34 |
| 20.000 | kr.2.87754 | kr.57,550.80 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |

