Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2502-4-A-N | |
|---|---|
DigiKey Part Number | 559-PS2502-4-A-N-ND |
Manufacturer | |
Manufacturer Product Number | PS2502-4-A-N |
Description | OPTOCOUPLER 16-PIN DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 4 Channel 16-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 40V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 160mA |
Packaging Tray | Voltage - Forward (Vf) (Typ) 1.17V |
Part Status Active | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 4 | Vce Saturation (Max) 1V |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 200% @ 1mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 100µs, 100µs | Package / Case 16-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 16-DIP |
Output Type Darlington |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2502-4-A | Renesas Electronics Corporation | 3 | 559-1010-ND | kr.22.70000 | Parametric Equivalent |
| PS2502-4-A-P | Renesas Electronics Corporation | 0 | 559-PS2502-4-A-P-ND | kr.12.56900 | Parametric Equivalent |
| PS2502-4-A/N | Renesas Electronics Corporation | 0 | 559-PS2502-4-A/N-ND | kr.12.56900 | Parametric Equivalent |
| PS2502-4-A/NJ | Renesas Electronics Corporation | 0 | 559-PS2502-4-A/NJ-ND | kr.12.56900 | Parametric Equivalent |
| PS2502-4-A/P | Renesas Electronics Corporation | 0 | 559-PS2502-4-A/P-ND | kr.12.56900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.12.56900 | kr.251.38 |
| Unit Price without VAT: | kr.12.56900 |
|---|---|
| Unit Price with VAT: | kr.15.71125 |


