Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2501A-1-A | |
|---|---|
DigiKey Part Number | 559-1073-ND |
Manufacturer | |
Manufacturer Product Number | PS2501A-1-A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 70V |
Series | Current - Output / Channel 30mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.17V |
Part Status Active | Current - DC Forward (If) (Max) 30 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-DIP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2501A-1-A-HJP | Renesas Electronics Corporation | 0 | 559-PS2501A-1-A-HJP-ND | kr.1.40240 | Parametric Equivalent |
| PS2501A-1-A-N | Renesas Electronics Corporation | 0 | 559-PS2501A-1-A-N-ND | kr.1.40240 | Parametric Equivalent |
| PS2561A-1-A-N | Renesas Electronics Corporation | 0 | 559-PS2561A-1-A-N-ND | kr.1.80690 | Parametric Equivalent |
| PS2561A-1-V-A | Renesas Electronics Corporation | 0 | 559-1270-ND | kr.2.02120 | Parametric Equivalent |
| PS2561A-1-V-A-N | Renesas Electronics Corporation | 0 | 559-PS2561A-1-V-A-N-ND | kr.1.49880 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.1.90450 | kr.190.45 |
| 200 | kr.1.74825 | kr.349.65 |
| 300 | kr.1.66783 | kr.500.35 |
| 500 | kr.1.57650 | kr.788.25 |
| 700 | kr.1.52206 | kr.1,065.44 |
| 1.000 | kr.1.46872 | kr.1,468.72 |
| Unit Price without VAT: | kr.1.90450 |
|---|---|
| Unit Price with VAT: | kr.2.38063 |



