
P9180A-I6NQGI | |
|---|---|
DigiKey Part Number | 800-P9180A-I6NQGI-ND |
Manufacturer | |
Manufacturer Product Number | P9180A-I6NQGI |
Description | P9180A-I6 BLUEFINXP |
Customer Reference | |
Detailed Description | General Purpose PMIC 100-VFQFPN (8x8) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.25V |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 100-VFQFN Dual Rows, Exposed Pad |
Applications General Purpose | Supplier Device Package 100-VFQFPN (8x8) |

