
P9147NRGI | |
|---|---|
DigiKey Part Number | P9147NRGI-ND |
Manufacturer | |
Manufacturer Product Number | P9147NRGI |
Description | IC HALF BRIDGE DRIVER 12DFN |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose 12-DFN (4x3) |
Category | Current - Peak Output 6A |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Voltage - Load 5.6V ~ 12.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Half Bridge | Mounting Type Surface Mount |
Applications General Purpose | Package / Case 12-VFDFN Exposed Pad |
Interface 2-Wire | Supplier Device Package 12-DFN (4x3) |
Load Type Inductive | Base Product Number |

