Similar
Similar
Similar
Similar
Similar
Similar
Similar

NP80N055KLE-E1-AY | |
|---|---|
DigiKey Part Number | NP80N055KLE-E1-AY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NP80N055KLE-E1-AY |
Description | MOSFET N-CH 55V 80A TO263 |
Customer Reference | |
Detailed Description | N-Channel 55 V 80A (Tc) 1.8W (Ta), 120W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 75 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 4400 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.8W (Ta), 120W (Tc) |
Technology | Operating Temperature 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 11mOhm @ 40A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOB470L | Alpha & Omega Semiconductor Inc. | 0 | AOB470L-ND | kr.6.10225 | Similar |
| BUK7610-55AL,118 | Nexperia USA Inc. | 4.579 | 1727-BUK7610-55AL,118CT-ND | kr.26.69000 | Similar |
| BUK969R0-60E,118 | Nexperia USA Inc. | 5.303 | 1727-7264-1-ND | kr.17.75000 | Similar |
| IXTA90N075T2 | IXYS | 221 | IXTA90N075T2-ND | kr.33.16000 | Similar |
| PSMN015-60BS,118 | Nexperia USA Inc. | 5.986 | 1727-7207-1-ND | kr.13.82000 | Similar |






