


NP60N06VDK-E1-AY | |
|---|---|
DigiKey Part Number | 559-NP60N06VDK-E1-AYTR-ND - Tape & Reel (TR) 559-NP60N06VDK-E1-AYCT-ND - Cut Tape (CT) 559-NP60N06VDK-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NP60N06VDK-E1-AY |
Description | P-TRS2 AUTOMOTIVE MOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 60A (Tc) 1.2W (Ta), 105W (Tc) Surface Mount TO-252 (MP-3ZP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.9mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta), 105W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (MP-3ZP) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.10000 | kr.12.10 |
| 10 | kr.9.33800 | kr.93.38 |
| 100 | kr.6.59580 | kr.659.58 |
| 500 | kr.5.27706 | kr.2,638.53 |
| 1.000 | kr.5.15059 | kr.5,150.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.39419 | kr.10,985.48 |
| 5.000 | kr.4.20800 | kr.21,040.00 |
| Unit Price without VAT: | kr.12.10000 |
|---|---|
| Unit Price with VAT: | kr.15.12500 |

