
NP90N04VUK-E1-AY | |
|---|---|
DigiKey Part Number | 559-NP90N04VUK-E1-AYTR-ND - Tape & Reel (TR) 559-NP90N04VUK-E1-AYCT-ND - Cut Tape (CT) 559-NP90N04VUK-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NP90N04VUK-E1-AY |
Description | MOSFET N-CH 40V 90A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 90A (Tc) 1.2W (Ta), 147W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | NP90N04VUK-E1-AY Models |
Category | Gate Charge (Qg) (Max) @ Vgs 102 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5850 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.2W (Ta), 147W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-252 |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 45A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.40000 | kr.19.40 |
| 10 | kr.12.53400 | kr.125.34 |
| 100 | kr.8.63830 | kr.863.83 |
| 500 | kr.6.97146 | kr.3,485.73 |
| 1.000 | kr.6.64464 | kr.6,644.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.85656 | kr.14,641.40 |
| 5.000 | kr.5.49876 | kr.27,493.80 |
| 7.500 | kr.5.42863 | kr.40,714.72 |
| Unit Price without VAT: | kr.19.40000 |
|---|---|
| Unit Price with VAT: | kr.24.25000 |

