
NP100N055PUK-E1-AY | |
|---|---|
DigiKey Part Number | 559-NP100N055PUK-E1-AYTR-ND - Tape & Reel (TR) 559-NP100N055PUK-E1-AYCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NP100N055PUK-E1-AY |
Description | MOSFET N-CH 55V 100A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 100A (Tc) 1.8W (Ta), 176W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.25mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 120 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7350 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta), 176W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.57000 | kr.24.57 |
| 10 | kr.16.12500 | kr.161.25 |
| 100 | kr.11.30100 | kr.1,130.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.8.48691 | kr.6,789.53 |
| 1.600 | kr.8.19308 | kr.13,108.93 |
| 2.400 | kr.8.19150 | kr.19,659.60 |
| Unit Price without VAT: | kr.24.57000 |
|---|---|
| Unit Price with VAT: | kr.30.71250 |

