
MK712R | |
|---|---|
DigiKey Part Number | MK712R-ND |
Manufacturer | |
Manufacturer Product Number | MK712R |
Description | IC TSC 4 WIRE RES 28-QSOP |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b Parallel Interface 28-QSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Renesas Electronics Corporation | Current - Supply 5 mA |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Touchscreen 4 Wire Resistive | Supplier Device Package 28-QSOP |
Resolution (Bits) 12 b | Base Product Number |
Interface Parallel |

