
MK3200SILFTR | |
|---|---|
DigiKey Part Number | MK3200SILFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MK3200SILFTR |
Description | IC CLOCK OSC 8SOIC |
Customer Reference | |
Detailed Description | Clock Oscillator IC 32.768kHz 1 8-SOIC (0.154", 3.90mm Width) |
Category | Ratio - Input:Output 1:1 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 32.768kHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.15V ~ 3.45V |
Type Clock Oscillator | Operating Temperature -40°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Input Crystal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output CMOS | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |

