
MK1575-01GTR | |
|---|---|
DigiKey Part Number | MK1575-01GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MK1575-01GTR |
Description | IC CDR VIDEO 16-TSSOP |
Customer Reference | |
Detailed Description | Video Clock and Data Recovery (CDR), Multiplexer IC 80MHz 1 Output 16-TSSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 80MHz |
Part Status Obsolete | Voltage - Supply 3.15V ~ 3.45V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Video | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Clock | Supplier Device Package 16-TSSOP |
Output LVCMOS | Base Product Number |
Number of Circuits 1 |

