
HIP6005ACB | |
|---|---|
DigiKey Part Number | 2156-HIP6005ACB-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIP6005ACB |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller/Monitor 20-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 10.8V ~ 13.2V |
Manufacturer Harris Corporation | Current - Supply 5 mA |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Applications Power Supply Controller/Monitor | Supplier Device Package 20-SOIC |
Voltage - Input 5V, 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | kr.12.23622 | kr.1,908.85 |
| Unit Price without VAT: | kr.12.23622 |
|---|---|
| Unit Price with VAT: | kr.15.29528 |

