
M30281FCHP#U9B | |
|---|---|
DigiKey Part Number | M30281FCHP#U9B-ND |
Manufacturer | |
Manufacturer Product Number | M30281FCHP#U9B |
Description | IC MCU 16BIT 128KB FLASH 64LFQFP |
Customer Reference | |
Detailed Description | M16C/60 M16C™ M16C/Tiny/28 Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | M30281FCHP#U9B Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 13x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor M16C/60 | Operating Temperature -20°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 64-LFQFP (10x10) |
Connectivity I2C, IEBus, SIO, UART/USART | Package / Case 64-LQFP |
Peripherals DMA, POR, PWM, Voltage Detect, WDT | Base Product Number |
Number of I/O 55 |

