
M30082040054X0PSAY | |
|---|---|
DigiKey Part Number | 800-M30082040054X0PSAY-ND |
Manufacturer | |
Manufacturer Product Number | M30082040054X0PSAY |
Description | IC RAM 8MBIT 54MHZ 8SOIC |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 8Mbit 54 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 2M x 4 |
Mfr | Clock Frequency 54 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-SOIC |
Technology MRAM (Magnetoresistive RAM) | Base Product Number |
Memory Size |

