
LDS6120NQGI8 | |
|---|---|
DigiKey Part Number | 800-2015-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDS6120NQGI8 |
Description | IC SENSOR TCH PURETOUCH 40VFQFPN |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider, Wheel 40-VFQFPN (5x5) |
Datasheet | Datasheet |
Category | LED Driver Channels Up to 10 |
Manufacturer Renesas Electronics Corporation | Interface I2C, SMBus, SPI |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Supply 70µA |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 40-WFQFN Exposed Pad |
Type Buttons, Slider, Wheel | Supplier Device Package 40-VFQFPN (5x5) |
Proximity Detection No | Base Product Number |
Number of Inputs Up to 20 |

