KAD5512P-25, KMB001 Motherboard FemtoCharge™ 12 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDC5512-Q48EVAL

DigiKey Part Number
KDC5512-Q48EVAL-ND
Manufacturer
Manufacturer Product Number
KDC5512-Q48EVAL
Description
DAUGHTER CARD FOR KAD5512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
KAD5512P-25, KMB001 Motherboard FemtoCharge™ 12 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sampling Rate (Per Second)
250M
Manufacturer
Renesas Electronics Corporation
Data Interface
Parallel
Series
Input Range
1.5Vpp
Packaging
Box
Utilized IC / Part
KAD5512P-25, KMB001 Motherboard
Part Status
Active
Contents
Board(s)
Number of A/D Converters
1
Base Product Number
Number of Bits
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,757.45000kr.1,757.45
Manufacturers Standard Package
Unit Price without VAT:kr.1,757.45000
Unit Price with VAT:kr.2,196.81250