


IW1822-00 | |
---|---|
DigiKey Part Number | 1695-IW1822-00TR-ND - Tape & Reel (TR) 1695-IW1822-00CT-ND - Cut Tape (CT) 1695-IW1822-00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IW1822-00 |
Description | 18W ACCUSWITCH? QUASI-RESONANT P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 72kHz 10-SOIC Batwing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 900V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 25V | |
Duty Cycle | - | |
Frequency - Switching | 72kHz | |
Power (Watts) | 18 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 10-SOIC (0.154", 3.90mm Width), Fused Leads | |
Supplier Device Package | 10-SOIC Batwing | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.09000 | kr.9.09 |
10 | kr.6.63000 | kr.66.30 |
25 | kr.6.01080 | kr.150.27 |
100 | kr.5.33120 | kr.533.12 |
250 | kr.5.00736 | kr.1,251.84 |
500 | kr.4.81190 | kr.2,405.95 |
1.000 | kr.4.65120 | kr.4,651.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.4.48151 | kr.11,203.77 |
5.000 | kr.4.37920 | kr.21,896.00 |
7.500 | kr.4.32800 | kr.32,460.00 |
12.500 | kr.4.27126 | kr.53,390.75 |
Unit Price without VAT: | kr.9.09000 |
---|---|
Unit Price with VAT: | kr.11.36250 |