


IW1819-00 | |
---|---|
DigiKey Part Number | 1564-1070-2-ND - Tape & Reel (TR) 1564-1070-1-ND - Cut Tape (CT) 1564-1070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IW1819-00 |
Description | IC OFFLINE SWITCH FLYBACK 10SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 72kHz 10-SOIC Batwing |
Datasheet | Datasheet |
EDA/CAD Models | IW1819-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 14.5 V | |
Voltage - Supply (Vcc/Vdd) | 20V | |
Duty Cycle | - | |
Frequency - Switching | 72kHz | |
Power (Watts) | 18 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 10-SOIC (0.154", 3.90mm Width), Fused Leads | |
Supplier Device Package | 10-SOIC Batwing | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.13000 | kr.8.13 |
10 | kr.5.89400 | kr.58.94 |
25 | kr.5.33760 | kr.133.44 |
100 | kr.4.72450 | kr.472.45 |
250 | kr.4.43160 | kr.1,107.90 |
500 | kr.4.25536 | kr.2,127.68 |
1.000 | kr.4.11021 | kr.4,110.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.3.95699 | kr.9,892.48 |
5.000 | kr.3.86465 | kr.19,323.25 |
7.500 | kr.3.81839 | kr.28,637.92 |
12.500 | kr.3.76716 | kr.47,089.50 |
Unit Price without VAT: | kr.8.13000 |
---|---|
Unit Price with VAT: | kr.10.16250 |