Parametric Equivalent
Parametric Equivalent

ISL97901CRZ-T7A | |
|---|---|
DigiKey Part Number | ISL97901CRZ-T7A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL97901CRZ-T7A |
Description | IC LED DRV RGLTR I2C 375MA 28QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) I2C Dimming 375mA 28-QFN (4x5) |
Datasheet | Datasheet |
Category | Voltage - Output 5.5V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 375mA |
Packaging Tape & Reel (TR) | Frequency 2.5MHz |
Part Status Active | Dimming I2C |
Type DC DC Regulator | Operating Temperature 0°C ~ 70°C (TA) |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 28-VFQFN Exposed Pad |
Number of Outputs 4 | Supplier Device Package 28-QFN (4x5) |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL97901CRZ-T | Renesas Electronics Corporation | 0 | ISL97901CRZ-T-ND | kr.24.21373 | Parametric Equivalent |
| ISL97901CRZ-TK | Renesas Electronics Corporation | 0 | ISL97901CRZ-TK-ND | kr.23.46941 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.26.65464 | kr.6,663.66 |
| Unit Price without VAT: | kr.26.65464 |
|---|---|
| Unit Price with VAT: | kr.33.31830 |


