
ISL97684IRTZ-TK | |
|---|---|
DigiKey Part Number | ISL97684IRTZ-TKTR-ND - Tape & Reel (TR) ISL97684IRTZ-TKCT-ND - Cut Tape (CT) ISL97684IRTZ-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL97684IRTZ-TK |
Description | IC LED DRV RGLTR PWM 50MA 16TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL97684IRTZ-TK Models |
Category | Voltage - Output 45V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 600kHz |
Part Status Obsolete | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 16-WFQFN Exposed Pad |
Voltage - Supply (Min) 4V | Supplier Device Package 16-TQFN (3x3) |
Voltage - Supply (Max) 26.5V | Base Product Number |

