Parametric Equivalent

ISL97682IRTZ-T | |
|---|---|
DigiKey Part Number | ISL97682IRTZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL97682IRTZ-T |
Description | IC LED DRV RGLTR PWM 16TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 100mA 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL97682IRTZ-T Models |
Category | Voltage - Output 45V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 100mA |
Packaging Tape & Reel (TR) | Frequency 600kHz |
Part Status Obsolete | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 16-WFQFN Exposed Pad |
Voltage - Supply (Min) 4V | Supplier Device Package 16-TQFN (3x3) |
Voltage - Supply (Max) 26.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL97682IRTZ-TK | Renesas Electronics Corporation | 78 | ISL97682IRTZ-TKCT-ND | kr.21.75000 | Parametric Equivalent |

