Parametric Equivalent

ISL97634IRT14Z-T | |
|---|---|
DigiKey Part Number | ISL97634IRT14Z-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL97634IRT14Z-T |
Description | IC LED DRVR RGLTR PWM 70MA 8TDFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 70mA 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL97634IRT14Z-T Models |
Category | Current - Output / Channel 70mA |
Manufacturer Renesas Electronics Corporation | Frequency 1.45MHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Obsolete | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology SEPIC, Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-WFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 8-TDFN (2x3) |
Voltage - Supply (Min) 2.4V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL97634IRT14Z-T | Rochester Electronics, LLC | 14.938 | 2156-ISL97634IRT14Z-T-ND | kr.11.98258 | Parametric Equivalent |


