52 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL95866CIRZ-T

DigiKey Part Number
ISL95866CIRZ-TTR-ND - Tape & Reel (TR)
ISL95866CIRZ-TCT-ND - Cut Tape (CT)
ISL95866CIRZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL95866CIRZ-T
Description
IC REG IMVP8 DESKTOP 2OUT 52QFN
Customer Reference
Detailed Description
Robust Ripple Regulator™ (R3) IMVP8™ Compliant Desktops Voltage Regulator IC 2 Output 52-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
IMVP8™ Compliant Desktops
Voltage - Input
9V ~ 20V
Number of Outputs
2
Voltage - Output
0V ~ 1.52V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
52-VFQFN Exposed Pad
Supplier Device Package
52-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.90.18000kr.90.18
10kr.62.57300kr.625.73
25kr.55.38040kr.1,384.51
100kr.47.24990kr.4,724.99
250kr.46.32012kr.11,580.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.47.90600kr.191,624.00
Manufacturers Standard Package
Unit Price without VAT:kr.90.18000
Unit Price with VAT:kr.112.72500