
ISL95866CHRZ | |
---|---|
DigiKey Part Number | ISL95866CHRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL95866CHRZ |
Description | IC REG IMVP8 DESKTOP 2OUT 52QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Robust Ripple Regulator™ (R3) IMVP8™ Compliant Desktops Voltage Regulator IC 2 Output 52-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | IMVP8™ Compliant Desktops | |
Voltage - Input | 9V ~ 20V | |
Number of Outputs | 2 | |
Voltage - Output | 0V ~ 1.52V | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-VFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.74.43000 | kr.74.43 |
10 | kr.58.38100 | kr.583.81 |
25 | kr.54.36160 | kr.1,359.04 |
100 | kr.49.94750 | kr.4,994.75 |
490 | kr.46.60755 | kr.22,837.70 |
980 | kr.45.55788 | kr.44,646.72 |
Unit Price without VAT: | kr.74.43000 |
---|---|
Unit Price with VAT: | kr.93.03750 |