52 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL95866CHRZ-T

DigiKey Part Number
ISL95866CHRZ-TTR-ND - Tape & Reel (TR)
ISL95866CHRZ-TCT-ND - Cut Tape (CT)
ISL95866CHRZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL95866CHRZ-T
Description
IC REG IMVP8 DESKTOP 2OUT 52QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Robust Ripple Regulator™ (R3) IMVP8™ Compliant Desktops Voltage Regulator IC 2 Output 52-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
IMVP8™ Compliant Desktops
Voltage - Input
9V ~ 20V
Number of Outputs
2
Voltage - Output
0V ~ 1.52V
Operating Temperature
-10°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
52-VFQFN Exposed Pad
Supplier Device Package
52-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 770
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.74.43000kr.74.43
10kr.58.38100kr.583.81
25kr.54.36160kr.1,359.04
100kr.49.94750kr.4,994.75
250kr.47.84256kr.11,960.64
500kr.46.57420kr.23,287.10
1.000kr.45.53024kr.45,530.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.43.96407kr.175,856.28
Manufacturers Standard Package
Unit Price without VAT:kr.74.43000
Unit Price with VAT:kr.93.03750