
ISL94216AIRZ-T | |
---|---|
DigiKey Part Number | 20-ISL94216AIRZ-TTR-ND - Tape & Reel (TR) 20-ISL94216AIRZ-TCT-ND - Cut Tape (CT) 20-ISL94216AIRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL94216AIRZ-T |
Description | ISL94216AIRZ 16-CELL STANDALONE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Balancing IC Multi-Chemistry 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Balancing | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 16 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.130.11000 | kr.130.11 |
10 | kr.103.89100 | kr.1,038.91 |
25 | kr.97.33880 | kr.2,433.47 |
100 | kr.90.14210 | kr.9,014.21 |
250 | kr.86.71080 | kr.21,677.70 |
500 | kr.84.64308 | kr.42,321.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.76.88000 | kr.230,640.00 |
Unit Price without VAT: | kr.130.11000 |
---|---|
Unit Price with VAT: | kr.162.63750 |