
ISL94216AIRZ-T | |
|---|---|
DigiKey Part Number | 20-ISL94216AIRZ-TTR-ND - Tape & Reel (TR) 20-ISL94216AIRZ-TCT-ND - Cut Tape (CT) 20-ISL94216AIRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL94216AIRZ-T |
Description | ISL94216AIRZ 16-CELL STANDALONE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Balancing IC Multi-Chemistry 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Balancing | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 16 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.131.13000 | kr.131.13 |
| 10 | kr.104.70300 | kr.1,047.03 |
| 25 | kr.98.09920 | kr.2,452.48 |
| 100 | kr.90.84630 | kr.9,084.63 |
| 250 | kr.87.38820 | kr.21,847.05 |
| 500 | kr.85.30434 | kr.42,652.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.77.48063 | kr.232,441.89 |
| Unit Price without VAT: | kr.131.13000 |
|---|---|
| Unit Price with VAT: | kr.163.91250 |


