
HA9P5320-5ZX96 | |
|---|---|
DigiKey Part Number | HA9P5320-5ZX96-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HA9P5320-5ZX96 |
Description | IC SAMPL/HOLD 1 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Sample and Hold Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HA9P5320-5ZX96 Models |
Category | Current - Supply 11mA |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 27 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature 0°C ~ 75°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 45V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.132.12065 | kr.132,120.65 |
| Unit Price without VAT: | kr.132.12065 |
|---|---|
| Unit Price with VAT: | kr.165.15081 |

