
ISL94202IRTZ-T7A | |
|---|---|
DigiKey Part Number | ISL94202IRTZ-T7ATR-ND - Tape & Reel (TR) ISL94202IRTZ-T7ACT-ND - Cut Tape (CT) ISL94202IRTZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL94202IRTZ-T7A |
Description | IC BAT MON MULT-CHEM 3-8C 48TQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 48-TQFN (6x6) |
Datasheet | Datasheet |
Category | Fault Protection Over Current, Over/Under Voltage, Short Circuit |
Mfr | Interface I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Battery Monitor | Package / Case 48-WFQFN Exposed Pad |
Battery Chemistry Multi-Chemistry | Supplier Device Package 48-TQFN (6x6) |
Number of Cells 3 ~ 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.14000 | kr.76.14 |
| 10 | kr.57.91600 | kr.579.16 |
| 25 | kr.53.51720 | kr.1,337.93 |
| 100 | kr.48.74890 | kr.4,874.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.46.50036 | kr.11,625.09 |
| 500 | kr.45.15260 | kr.22,576.30 |
| 750 | kr.44.47967 | kr.33,359.75 |
| 1.250 | kr.43.73601 | kr.54,670.01 |
| Unit Price without VAT: | kr.76.14000 |
|---|---|
| Unit Price with VAT: | kr.95.17500 |















