ISL9307IRTAAJYZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 481
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 490
Unit Price: kr.0.00000
Datasheet
16-TQFN-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-TQFN-EP

ISL9307IRTAAJYZ-T

DigiKey Part Number
ISL9307IRTAAJYZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL9307IRTAAJYZ-T
Description
IC REG QUAD BUCK/LNR SYNC 16TQFN
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 3MHz 16-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ISL9307IRTAAJYZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Topology
Step-Down (Buck) Synchronous (2), Linear (LDO) (2)
Number of Outputs
4
Frequency - Switching
3MHz
Voltage/Current - Output 1
0.8V ~ 5.5V, 1.5A
Voltage/Current - Output 2
0.8V ~ 5.5V, 1.5A
Voltage/Current - Output 3
2.8V, 300mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
1.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types