Parametric Equivalent
Parametric Equivalent

ISL9238HRTZ | |
|---|---|
DigiKey Part Number | 20-ISL9238HRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL9238HRTZ |
Description | IC BATT CHG LI-ION 1-4CEL 32TQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 32-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9238HRTZ Models |
Category | Battery Pack Voltage 2.4V ~ 18.304V |
Manufacturer Renesas Electronics Corporation | Voltage - Supply (Max) 23.4V |
Packaging Tray | Interface I2C, SMBus, USB |
Part Status Active | Operating Temperature -10°C ~ 100°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 ~ 4 | Package / Case 32-WFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 32-TQFN (4x4) |
Programmable Features Current | Base Product Number |
Fault Protection Over Current, Over Temperature, Over Voltage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL9238HRTZ-T | Renesas Electronics Corporation | 0 | 20-ISL9238HRTZ-TTR-ND | kr.32.51279 | Parametric Equivalent |
| ISL9238HRTZ-TK | Renesas Electronics Corporation | 2.000 | 20-ISL9238HRTZ-TKTR-ND | kr.31.27541 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 980 | kr.31.29735 | kr.30,671.40 |
| Unit Price without VAT: | kr.31.29735 |
|---|---|
| Unit Price with VAT: | kr.39.12169 |


