
ISL9209CIRZ | |
|---|---|
DigiKey Part Number | ISL9209CIRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL9209CIRZ |
Description | IC BATT MONITOR LI-ION 12TDFN |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 12-TDFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9209CIRZ Models |
Category | Fault Protection Over Current, Over Voltage |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 12-WFDFN Exposed Pad |
Function Battery Monitor | Supplier Device Package 12-TDFN (4x3) |
Battery Chemistry Lithium Ion | Base Product Number |

