


ISL9122AIRNZ-T7A | |
|---|---|
DigiKey Part Number | 20-ISL9122AIRNZ-T7ATR-ND - Tape & Reel (TR) 20-ISL9122AIRNZ-T7ACT-ND - Cut Tape (CT) 20-ISL9122AIRNZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9122AIRNZ-T7A |
Description | IC REG BUCK BOOST ADJ 500MA 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL9122AIRNZ-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.375V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.19000 | kr.18.19 |
| 10 | kr.13.57700 | kr.135.77 |
| 25 | kr.12.42520 | kr.310.63 |
| 100 | kr.11.15850 | kr.1,115.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.10.55452 | kr.2,638.63 |
| 500 | kr.10.19048 | kr.5,095.24 |
| 750 | kr.10.00816 | kr.7,506.12 |
| 1.250 | kr.9.80617 | kr.12,257.71 |
| 1.750 | kr.9.68812 | kr.16,954.21 |
| 2.500 | kr.9.57464 | kr.23,936.60 |
| 6.250 | kr.9.33013 | kr.58,313.31 |
| Unit Price without VAT: | kr.18.19000 |
|---|---|
| Unit Price with VAT: | kr.22.73750 |


