ISL9120IINZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL9120IINZ-T7A

DigiKey Part Number
ISL9120IINZ-T7ATR-ND - Tape & Reel (TR)
ISL9120IINZ-T7ACT-ND - Cut Tape (CT)
ISL9120IINZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL9120IINZ-T7A
Description
IC REG BCK BST 3.3V 800MA 9WLCSP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 800mA 9-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
ISL9120IINZ-T7A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
9-WLCSP (1.41x1.41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.14000kr.11.14
10kr.8.19800kr.81.98
25kr.7.45200kr.186.30
100kr.6.63550kr.663.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.6.24588kr.1,561.47
500kr.6.01088kr.3,005.44
750kr.5.89329kr.4,419.97
1.250kr.5.76292kr.7,203.65
1.750kr.5.68678kr.9,951.86
2.500kr.5.61352kr.14,033.80
6.250kr.5.45574kr.34,098.38
Manufacturers Standard Package
Unit Price without VAT:kr.11.14000
Unit Price with VAT:kr.13.92500