Parametric Equivalent



ISL91117IIAZ-T7A | |
|---|---|
DigiKey Part Number | ISL91117IIAZ-T7ATR-ND - Tape & Reel (TR) ISL91117IIAZ-T7ACT-ND - Cut Tape (CT) ISL91117IIAZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL91117IIAZ-T7A |
Description | IC REG BOOST ADJ 3.7A 20WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.7A (Switch) 20-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ISL91117IIAZ-T7A Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6.5V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.6MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-WLCSP |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 4.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL91117IIAZ-T | Renesas Electronics Corporation | 0 | 20-ISL91117IIAZ-TCT-ND | kr.16.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.59000 | kr.19.59 |
| 10 | kr.14.68300 | kr.146.83 |
| 25 | kr.13.45080 | kr.336.27 |
| 100 | kr.12.09230 | kr.1,209.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.11.32576 | kr.2,831.44 |
| Unit Price without VAT: | kr.19.59000 |
|---|---|
| Unit Price with VAT: | kr.24.48750 |



