ISL91110IINZ-T7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL91110IIAZ-T7A

DigiKey Part Number
ISL91110IIAZ-T7ATR-ND - Tape & Reel (TR)
ISL91110IIAZ-T7ACT-ND - Cut Tape (CT)
ISL91110IIAZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL91110IIAZ-T7A
Description
IC REG BUCK BOOST ADJ 2A 25WLCSP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 25-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
ISL91110IIAZ-T7A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.25V
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
25-WLCSP (2.07x2.33)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.340
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.51000kr.6.51
10kr.4.69600kr.46.96
25kr.4.23640kr.105.91
100kr.3.73260kr.373.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.2.96856kr.742.14
500kr.2.84574kr.1,422.87
750kr.2.78408kr.2,088.06
1.250kr.2.74110kr.3,426.38
Manufacturers Standard Package
Unit Price without VAT:kr.6.51000
Unit Price with VAT:kr.8.13750