
ISL9104IRUCZ-T7A | |
|---|---|
DigiKey Part Number | ISL9104IRUCZ-T7A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL9104IRUCZ-T7A |
Description | IC REG BUCK 1.8V 500MA 6UTDFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 500mA 6-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | ISL9104IRUCZ-T7A Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 4.3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-UTDFN (1.6x1.6) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.02136 | kr.2,005.34 |
| 500 | kr.7.70526 | kr.3,852.63 |
| 750 | kr.7.54764 | kr.5,660.73 |
| 1.250 | kr.7.37358 | kr.9,216.98 |
| 1.750 | kr.7.27209 | kr.12,726.16 |
| 2.500 | kr.7.17465 | kr.17,936.62 |
| Unit Price without VAT: | kr.8.02136 |
|---|---|
| Unit Price with VAT: | kr.10.02670 |

