ISL90728WIE627Z-TK is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 15
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 12.775
Unit Price: kr.9.80000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 250
Unit Price: kr.7.81844
Datasheet

Upgrade


Texas Instruments
In Stock: 16.232
Unit Price: kr.9.48000
Datasheet

Upgrade


Texas Instruments
In Stock: 6.812
Unit Price: kr.9.48000
Datasheet

Similar


Analog Devices Inc.
In Stock: 43.262
Unit Price: kr.18.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.829
Unit Price: kr.18.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.015
Unit Price: kr.18.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 9.173
Unit Price: kr.18.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.388
Unit Price: kr.18.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.18.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.746
Unit Price: kr.18.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 16.629
Unit Price: kr.18.25000
Datasheet
ISL90728UIE627Z-TK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL90728WIE627Z-TK

DigiKey Part Number
ISL90728WIE627Z-TKTR-ND - Tape & Reel (TR)
ISL90728WIE627Z-TKCT-ND - Cut Tape (CT)
ISL90728WIE627Z-TKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL90728WIE627Z-TK
Description
IC DGTL POT 10KOHM 128TAP SC70-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
ISL90728WIE627Z-TK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
128
Resistance (Ohms)
10k
Interface
I2C
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
±45ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
85
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.80000kr.9.80
10kr.7.16600kr.71.66
25kr.6.50680kr.162.67
100kr.5.77860kr.577.86
250kr.5.43168kr.1,357.92
500kr.5.22230kr.2,611.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.05003kr.5,050.03
2.000kr.4.90823kr.9,816.46
3.000kr.4.83720kr.14,511.60
5.000kr.4.75851kr.23,792.55
7.000kr.4.71254kr.32,987.78
10.000kr.4.66834kr.46,683.40
Manufacturers Standard Package
Unit Price without VAT:kr.9.80000
Unit Price with VAT:kr.12.25000