


ISL9007IUJZ | |
|---|---|
DigiKey Part Number | ISL9007IUJZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL9007IUJZ |
Description | IC REG LINEAR 2.8V 400MA 8-MSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL9007IUJZ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 70 µA |
Packaging Tube | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Input (Max) 6.5V | Supplier Device Package 8-MSOP |
Voltage - Output (Min/Fixed) 2.8V | Base Product Number |
Voltage Dropout (Max) 0.4V @ 400mA |

