10 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 DFN

ISL9000AIRNNZ-T

DigiKey Part Number
ISL9000AIRNNZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL9000AIRNNZ-T
Description
IC REG LINEAR 3.3V/3.3V 10DFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL9000AIRNNZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
3.3V, 3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.325V @ 300mA, 0.325V @ 300mA
Current - Output
Current - Quiescent (Iq)
32 µA
Current - Supply (Max)
52 µA
PSRR
-
Control Features
Enable, Power On Reset
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.2.03876kr.12,232.56
12.000kr.1.99574kr.23,948.88
18.000kr.1.97420kr.35,535.60
30.000kr.1.95033kr.58,509.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.03876
Unit Price with VAT:kr.2.54845