X9317WM8Z-2.7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8840AAUZ-T

DigiKey Part Number
20-ISL8840AAUZ-TTR-ND - Tape & Reel (TR)
20-ISL8840AAUZ-TCT-ND - Cut Tape (CT)
20-ISL8840AAUZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL8840AAUZ-T
Description
IC REG CTRLR BOOST/FLYBACK 8MSOP
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL8840AAUZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
9V ~ 30V
Frequency - Switching
Up to 2MHz
Duty Cycle (Max)
96%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Frequency Control
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.150
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.20.10000kr.20.10
10kr.15.07800kr.150.78
25kr.13.81880kr.345.47
100kr.12.43460kr.1,243.46
250kr.11.77420kr.2,943.55
500kr.11.37612kr.5,688.06
1.000kr.11.04845kr.11,048.45
Unit Price without VAT:kr.20.10000
Unit Price with VAT:kr.25.12500