Supervisor Open Drain or Open Collector 4 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL88041IBZ-T

DigiKey Part Number
20-ISL88041IBZ-TTR-ND - Tape & Reel (TR)
20-ISL88041IBZ-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL88041IBZ-T
Description
IC SUPERVISOR 4 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL88041IBZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Renesas Electronics Corporation
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
8-SOIC (0.154", 3.90mm Width)
Type
Multi-Voltage Supervisor
Supplier Device Package
8-SOIC
Number of Voltages Monitored
4
Base Product Number
Voltage - Threshold
Adjustable/Selectable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.251
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.21.87000kr.21.87
10kr.16.43300kr.164.33
25kr.15.07400kr.376.85
100kr.13.57840kr.1,357.84
250kr.12.86488kr.3,216.22
500kr.12.43490kr.6,217.45
1.000kr.12.08106kr.12,081.06
Unit Price without VAT:kr.21.87000
Unit Price with VAT:kr.27.33750